This industrial temperature single-function IC is available in a ROHS compliant SOT-89 package with 3 pins. The device operates over a temperature range of -40°C to 85°C and has a supply voltage range of 5.25V to 18V. The IC is designed for general use and is compliant with ROHS regulations.
Diodes AZ7045RTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Supply Voltage-Max (Vsup) | 18 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ7045RTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.