This 16-pin industrial SOP DC/DC controller from Diodes operates within a temperature range of -40 to 85°C. It has a single function and supports input voltages between 7 and 36V. The device is packaged in a 16-pin SOP package, which is a type of surface-mount package.
Diodes AZ7500CM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.94 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ7500CM to view detailed technical specifications.
No datasheet is available for this part.