The AZ7500CP is a dual DIP DC/DC controller from Diodes, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and accepts input voltages between 7V and 36V. This device features 16 terminals and is packaged in a 7.62mm wide, 19mm long DIP format. The AZ7500CP is a single-function device, suitable for use in DC/DC conversion and regulation applications.
Diodes AZ7500CP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ7500CP to view detailed technical specifications.
No datasheet is available for this part.