The AZ78L05RTR-E1 is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 0.1A. It has a maximum input voltage of 15V and a maximum operating temperature of 125°C. The device is packaged in a TO-243 package and has a single output with a voltage tolerance of 5%. The regulator has a dropout voltage of 2V and a line regulation of 0.075% and a load regulation of 0.06%. It is designed for use in applications where a stable voltage is required.
Diodes AZ78L05RTR-E1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 20 |
| Line Regulation-Max | 0.075 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ78L05RTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.