The AZ809ANSTR-G1 is a single-function IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The IC is packaged in a 3-pin SOT-23 package with a width of 1.3mm and a length of 2.9mm. It is rated for industrial temperature grade and has a single channel.
Diodes AZ809ANSTR-G1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ809ANSTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.