The AZV3001FZ4-7 is an industrial-grade comparator from Diodes, featuring a 6-pin DFN package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3V to 6V. The device has a maximum input offset voltage of 30mV. It is designed for use in industrial applications.
Diodes AZV3001FZ4-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B6 |
| Width | 1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 30000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV3001FZ4-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.