The AZV3002RL-7 is an industrial-grade comparator IC with a dual configuration, featuring 8 terminals positioned on the bottom. It operates within a temperature range of -40°C to 85°C and is packaged in an 8-pin FLGA package with dimensions of 1.6mm in width and length. The comparator has a maximum supply voltage of 6V and an input offset voltage of up to 30mV. It is designed for industrial applications and meets the requirements of various standards.
Diodes AZV3002RL-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B8 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 30000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV3002RL-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.