The AZV331KSTR-E1 is an industrial-grade comparator with a dual terminal position and a temperature grade of industrial. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.7V to 6V. The comparator has a maximum supply current of 0.15mA and a maximum input offset voltage of 9mV. It is packaged in a 5-pin TSSOP package with a width of 1.25mm and a length of 2.1mm.
Diodes AZV331KSTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.1 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV331KSTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.