The Diodes AZV331KTR-E1 is an industrial-grade comparator with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It features a dual terminal position and a 5-pin JEDEC package code of R-PDSO-G5. The comparator has a supply voltage of 2.7V and a maximum supply current of 0.15mA. It is compliant with ROHS standards and is packaged in a 5-pin SOT-23 package.
Diodes AZV331KTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV331KTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.