Dual-function operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a minimum voltage gain of 10000 and a nominal unity gain bandwidth of 1000 kHz. With a maximum input offset voltage of 9000 µV and a nominal slew rate of 1 V/µs, it operates within a supply voltage range of 5V nominal, up to 6V maximum. The component is housed in an 8-terminal MSOP-8 package, measuring 3mm x 3mm, and is designed for operation between -40°C and 85°C.
Diodes AZV358MMTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.615 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 63 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV358MMTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.