The AZV393MMTR-E1 is a dual comparator IC from Diodes, featuring an industrial temperature grade and a supply voltage of 2.7V with a maximum current of 0.25mA. It is packaged in a RoHS compliant MSOP-8 package. The device operates over a temperature range of -40 to 85 degrees Celsius. It has a maximum input offset voltage of 9mV and a maximum bias current of 0.4mA. The comparator is suitable for use in industrial applications.
Diodes AZV393MMTR-E1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV393MMTR-E1 to view detailed technical specifications.
No datasheet is available for this part.