The AZV393MMTR-G1 is a dual comparator IC from Diodes, featuring an industrial temperature range of -40°C to 85°C. It operates from a nominal supply voltage of 2.7V, with a maximum supply current of 0.25mA. The device has 8 terminals and is packaged in a TSSOP-8 package. The comparator type is unspecified, but it has a maximum input offset voltage of 9mV and an average bias current of 0.4μA.
Diodes AZV393MMTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Current-Max | 0.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZV393MMTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.