
Surface mount rectifier diode featuring a 0.5A forward current and 20V repetitive reverse voltage. This silicon Schottky diode offers a 5.5A peak non-repetitive surge current and 170pF capacitance. Operating from -65°C to 125°C, it has a maximum power dissipation of 410mW and a reverse current of 250µA. Packaged in a GREEN plastic package with tin, matte contact plating, it is RoHS compliant.
Diodes B0520LW-7-F technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 170pF |
| Contact Plating | Tin, Matte |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 410mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.000353oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B0520LW-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
