
Schottky rectifier diode for general-purpose rectification. Features a 500mA forward current and 20V repetitive reverse voltage. With a 170pF capacitance and 2A peak non-repetitive surge current, it operates from -55°C to 125°C. This surface mount device is packaged in a plastic package with SMD/SMT termination.
Diodes B0520WS-7 technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 170pF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 235mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.001164oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B0520WS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
