
Schottky rectifier diode for general-purpose applications. Features a 20V repetitive reverse voltage (Vrrm) and 500mA average rectified current. This surface mount component offers a low forward voltage drop and a maximum forward surge current of 2A. Operating temperature range spans from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant device is constructed from silicon.
Diodes B0520WS-7-F technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 170pF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B0520WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
