
The B0540WQ-7-F is a surface mount general purpose rectifier with a maximum repetitive reverse voltage of 40V and a maximum forward current of 500mA. It is packaged in a SOD package and is lead free and RoHS compliant. The device is suitable for use in automotive applications and meets the AEC-Q101 standard.
Diodes B0540WQ-7-F technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Diodes B0540WQ-7-F to view detailed technical specifications.
No datasheet is available for this part.