Diodes B0540WS-7-F technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes B0540WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.