
Schottky rectifier diode, 1A average rectified current, 100V repetitive reverse voltage. Features 30A peak non-repetitive surge current, 80pF capacitance, and 500uA max reverse current. Surface mountable in an SMB plastic package, operating from -65°C to 150°C. Supplied on tape and reel.
Diodes B1100B-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B1100B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
