Schottky rectifier diode, single element, 1A continuous forward current, 100V repetitive peak reverse voltage. Features silicon diode element material and a 2-pin SMB package with dual terminal positions. Operates across a wide temperature range from -65°C to 150°C.
Diodes B1100BQ-13-F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes B1100BQ-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.