
Schottky rectifier with 1A average rectified current and 20V repetitive reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 110pF capacitance. Encased in an SMB surface mount package with dimensions of 4.57mm length, 3.94mm width, and 2.42mm height. Operates across a temperature range of -65°C to 150°C.
Diodes B120B-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B120B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.