General purpose rectifier with 1A average rectified current and 30V maximum repetitive reverse voltage. Features a 1A forward current, 25A maximum forward surge current, and 110pF capacitance. Surface mountable in an SMA package, operating from -55°C to 125°C. This component is supplied on tape and reel.
Diodes B130L-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B130L-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.