
General purpose rectifier diode, Schottky type, featuring a 1A average rectified current and a 40V repetitive reverse voltage. This surface mount component offers a maximum forward surge current of 30A and a low capacitance of 110pF. Operating across a wide temperature range from -65°C to 150°C, it is housed in an SMA package with standard polarity and lead-free, RoHS-compliant construction.
Diodes B140-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.004233oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B140-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
