Diodes B140B-F technical specifications.
| Package/Case | SMB |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for Diodes B140B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.