
Surface mount rectifier diode featuring a 1A average rectified current and 40V repetitive reverse voltage. This Schottky diode offers a low forward voltage drop and a maximum forward surge current of 430A. Operating across a wide temperature range from -55°C to 150°C, it has a capacitance of 80pF and is housed in a compact SMB plastic package. The component is RoHS compliant and features tin, matte contact plating.
Diodes B140HB-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 430A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 430A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B140HB-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
