This is a dual silicon rectifier diode with a maximum reverse voltage of 40V and a maximum power dissipation of 0.35W. It operates over a temperature range of -65°C to 125°C. The diode is a general purpose rectifier with a single element and dual terminals. It is suitable for use in a variety of applications.
Diodes B140HWQ-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes B140HWQ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.