
Surface mount rectifier diode featuring a 1A forward current and 70V repetitive reverse voltage. This Schottky diode offers a 1A average rectified current and a 30A peak non-repetitive surge current. Operating temperature range spans from -65°C to 150°C, with a capacitance of 80pF. Packaged in SMA for tape and reel distribution.
Diodes B170-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 70V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B170-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
