Schottky rectifier diode for general-purpose rectification. Features a 2A average rectified current and 100V repetitive reverse voltage. Surface mountable in an SMB package, this silicon diode offers a 50A peak non-repetitive surge current and a maximum operating temperature of 150°C. Capacitance is 75pF.
Diodes B2100-13 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 75pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B2100-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.