Schottky rectifier diode for single-phase applications. Features a 100V repetitive peak reverse voltage and a maximum forward current of 2A. Constructed with silicon for efficient rectification. Operates across a wide temperature range from -65°C to 125°C. This two-terminal, single-element component is housed in an SMA package.
Diodes B2100A-13-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes B2100A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.