
Schottky rectifier diode for single-phase applications, featuring a 2A average rectified current and a 30V repetitive reverse voltage. This surface-mount component offers a 2A forward current, 50A peak non-repetitive surge current, and a maximum reverse current of 500µA. Encased in an SMB plastic package with 2 pins, it operates within a temperature range of -65°C to 150°C and has a capacitance of 200pF. Packaged on tape and reel for efficient assembly.
Diodes B230-13 technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B230-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
