Schottky rectifier diode for general-purpose rectification. Features a 2A average rectified current and 30V repetitive reverse voltage. This surface-mount component, housed in an SMA package, offers a maximum forward surge current of 50A and operates within a temperature range of -65°C to 150°C. It is RoHS compliant and designed for single-phase, single-element applications.
Diodes B230A-13-F technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 200pF |
| Package/Case | SMA |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B230A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
