Schottky rectifier diode for single-phase applications, featuring a 2A forward current and 60V repetitive reverse voltage. This surface-mount component offers a maximum operating temperature of 150°C and a minimum of -65°C. With a 50A maximum forward surge current and 500µA maximum reverse current, it is housed in an SMB plastic package. The device is lead-free, RoHS compliant, and designed for efficient rectification.
Diodes B260-13-F technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 200pF |
| Package/Case | SMB |
| Current | 2A |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B260-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
