
Schottky rectifier diode for single-phase applications, featuring a 3A average rectified current and a 40V repetitive peak reverse voltage. This surface-mount component offers a maximum forward current of 3A and a peak non-repetitive surge current of 100A. Operating across a temperature range of -55°C to 125°C, it has a capacitance of 250pF and is housed in an SMC plastic package.
Diodes B340-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.010582oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B340-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
