
Rectifier diode with a maximum repetitive peak reverse voltage of 40V. Features a silicon diode element and operates across a temperature range of -55°C to 150°C. This general-purpose rectifier has two terminals in a dual configuration.
Diodes B340AE-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes B340AE-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.