Schottky rectifier diode for single-phase applications, featuring a 3A average rectified current and a 40V repetitive reverse voltage. This surface-mount component offers a 70A peak non-repetitive surge current and a maximum forward current of 3A. With a capacitance of 180pF, it operates across a temperature range of -55°C to 125°C. The diode is housed in an SMA plastic package, measuring 4.6mm in length, 2.92mm in width, and 2.1mm in height.
Diodes B340LA-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 180pF |
| Package/Case | SMA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B340LA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.