Surface mount general purpose rectifier with 3A average rectified current and 40V repetitive reverse voltage. Features a 70A peak non-repetitive surge current and 180pF capacitance. Operates from -55°C to 125°C in an SMB package.
Diodes B340LB-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 180pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.006349oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B340LB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
