Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and a 40V repetitive reverse voltage. This surface-mount component offers a low capacitance of 180pF and a maximum forward surge current of 70A. Operating temperature range spans from -55°C to 125°C. Packaged in SMB plastic with 2-pin termination, it is RoHS compliant.
Diodes B340LB-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 180pF |
| Package/Case | SMB |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B340LB-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
