
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 50V repetitive reverse voltage. This surface mount component is housed in an SMC package with dimensions of 7.11mm length, 6.22mm width, and 2.5mm height. Maximum forward surge current is 100A, with a maximum operating temperature of 125°C. Capacitance is rated at 250pF.
Diodes B350-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B350-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.