
Schottky rectifier diode for general-purpose rectification. Features a 3A average rectified current and 50V repetitive peak reverse voltage. This single-phase, single-element device offers a 3A forward current and a 100A maximum forward surge current. Packaged in an SMA (Surface Mount) plastic case, it operates from -55°C to 125°C and has a capacitance of 250pF. Designed for surface mounting with SMD/SMT termination, it is supplied on tape and reel.
Diodes B350A-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMA |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B350A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.