
Schottky rectifier diode with 3A average rectified current and 60V repetitive reverse voltage. Features a 250pF capacitance and 100A peak non-repetitive surge current. Encased in an SMB package with tin, matte contact plating, suitable for surface mounting. Operating temperature range from -55°C to 150°C, with RoHS and lead-free compliance.
Diodes B360B-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 250pF |
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B360B-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.