
Surface mount rectifier diode featuring a 3A average rectified current and 70V repetitive reverse voltage. This general-purpose rectifier offers a 3A forward current and a 100A peak non-repetitive surge current. Operating across a wide temperature range from -55°C to 125°C, it has a typical capacitance of 100pF. The diode is housed in an SMC plastic package with SMD/SMT termination.
Diodes B370-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 100pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B370-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
