
Surface mount rectifier diode featuring 3A average rectified current and 80V repetitive reverse voltage. This silicon Schottky diode offers a 100A peak non-repetitive surge current and a maximum operating temperature of 125°C. The component is housed in an SMC package with tin, matte contact plating and is supplied on tape and reel.
Diodes B380-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 100pF |
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Current | 3A |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 80V |
| DC Rated Voltage | 80V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B380-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
