Diodes B380B-13-F technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMB |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 10°C/W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| Series | B380 |
| RoHS | Compliant |
Download the complete datasheet for Diodes B380B-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
