Diodes B3L30LP-7 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DFN |
| Forward Current | 3A |
| Height | 0.58mm |
| Length | 3mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Natural Thermal Resistance | 3°C/W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B3L30LP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.