
Schottky rectifier diode for single-phase applications. Features a 5A average rectified current and a 20V repetitive reverse voltage. This surface-mount component offers a 100A peak non-repetitive surge current and operates from -55°C to 125°C. Housed in an SMC plastic package, it is RoHS compliant and lead-free.
Diodes B520C-13-F technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 20V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes B520C-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
