Schottky rectifier diode for general-purpose rectification. Features a 5A average rectified current and 30V repetitive reverse voltage. This single-phase, single-element device offers a 5A forward current and a maximum forward surge current of 100A. Encased in an SMC plastic package with surface mount termination, it operates from -55°C to 125°C and has a capacitance of 300pF.
Diodes B530C-13 technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 300pF |
| Package/Case | SMC |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 2.5mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 30V |
| Weight | 0.010582oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes B530C-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.