
General purpose rectifier diode, 300mA forward current, 75V repetitive reverse voltage (Vrrm). Features 2pF capacitance, 4ns reverse recovery time, and 2A peak non-repetitive surge current. Packaged in a lead-free, RoHS compliant SOT-23 plastic package for surface mounting. Operating temperature range from -65°C to 150°C.
Diodes BAL99-7-F technical specifications.
| Average Rectified Current | 300mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Output Current | 300mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAL99-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
