
Surface mount rectifier diode with a 215mA average rectified current and 85V repetitive reverse voltage. Features a low 2pF capacitance and 4A peak non-repetitive surge current capability. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 250mW. Packaged in a compact SOT-23 plastic case, this RoHS compliant component is ideal for general-purpose rectification applications.
Diodes BAS116-7-F technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 215mA |
| Forward Current | 215mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| Reverse Voltage (DC) | 85V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS116-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
