Diodes BAS116LP3-7 technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Forward Current | 215mA |
| Height | 0.645mm |
| Lead Free | Lead Free |
| Length | 0.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| Width | 0.345mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS116LP3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
