Surface mount rectifier diode with 85V repetitive reverse voltage and 215mA average rectified current. Features a 3µs reverse recovery time and 300mW power dissipation. Housed in a leadless DFN package with gold contact plating, measuring 1.08mm x 0.675mm x 1.075mm. Operates across a -55°C to 150°C temperature range.
Diodes BAS116LPH4-7B technical specifications.
| Average Rectified Current | 215mA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1006 |
| Package/Case | DFN |
| Contact Plating | Gold |
| Forward Current | 215mA |
| Height | 1.075mm |
| Lead Free | Lead Free |
| Length | 1.08mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 80nA |
| Max Reverse Voltage (DC) | 85V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 3us |
| Reverse Recovery Time-Max | 3us |
| RoHS Compliant | Yes |
| Width | 0.675mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BAS116LPH4-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.