
Small signal switching diode, dual anti-parallel configuration, with a peak reverse repetitive voltage of 85V and maximum continuous forward current of 0.215A. Features a peak non-repetitive surge current of 4A and a peak reverse recovery time of 3000ns. Housed in a compact 6-pin SOT-963 package with flat lead shape, suitable for surface mounting. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 250mW.
Diodes BAS116UDJ-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SOT-963 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.45(Max) |
| Seated Plane Height (mm) | 0.45 |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Small Signal Switching Diode |
| Configuration | Dual Anti Parallel |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.215A |
| Peak Non-Repetitive Surge Current | 4A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.005@75VuA |
| Peak Reverse Recovery Time | 3000ns |
| Maximum Power Dissipation | 250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 6M0U4 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes BAS116UDJ-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.